
38012 0105000 | |
|---|---|
DigiKey Part Number | BEL4863-5000-ND |
Manufacturer | |
Manufacturer Product Number | 38012 0105000 |
Description | HOOK-UP STRND 12AWG BLACK |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 65/30 Black 1000V 5000' (1524.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 65/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.219" (5.56mm) | |
Jacket (Insulation) Thickness | 0.063" (1.60mm) | |
Length | 5000' (1524.0m) | |
Voltage | 1000V | |
Operating Temperature | -40°C ~ 90°C | |
Jacket Color | ||
Ratings | - | |
Features | Thermoset Insulation, UV Resistant | |
Base Product Number |

