
6200UE 0091000 | |
|---|---|
DigiKey Part Number | BEL8504-1000-ND |
Manufacturer | |
Manufacturer Product Number | 6200UE 0091000 |
Description | CABLE 2COND 16AWG WHITE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable White 16 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/29 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.184" (4.67mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | White | |
Ratings | UL Style CMP | |
Features | Rip Cord | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Low Smoke Poly-Vinyl Chloride (LSPVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.40626 | Fr.406.26 |
| 2,000 | Fr.0.38614 | Fr.772.28 |
| 3,000 | Fr.0.37474 | Fr.1,124.22 |
| 5,000 | Fr.0.36076 | Fr.1,803.80 |
| 7,000 | Fr.0.35179 | Fr.2,462.53 |
| 10,000 | Fr.0.34246 | Fr.3,424.60 |
| Unit Price without VAT: | Fr.0.40626 |
|---|---|
| Unit Price with VAT: | Fr.0.43917 |

