3 Conductor Multi-Conductor Cable Gray 20 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

73003W 008100

DigiKey Part Number
BEL2379-100-ND
Manufacturer
Manufacturer Product Number
73003W 008100
Description
CABLE 3COND 20AWG GRAY
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Gray 20 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.251" (6.38mm)
Mfr
Length
100.0' (30.5m)
Series
Jacket Color
Gray
Packaging
Spool
Ratings
UL Style 2587
Part Status
Active
Features
Oil Resistant
Cable Type
Voltage
600 V
Number of Conductors
3
Usage
Industrial, Signal, Control
Wire Gauge
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Strand
10/30
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Bare
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0 Feet
Check Lead Time
Request Stock Notification
All prices are in CHF
Spool
LengthUnit Price (Per Foot)Ext Price
100Fr.0.99220Fr.99.22
200Fr.0.94390Fr.188.78
300Fr.0.91660Fr.274.98
500Fr.0.88316Fr.441.58
700Fr.0.86166Fr.603.16
1,000Fr.0.83934Fr.839.34
Manufacturers Standard Package
Unit Price without VAT:Fr.0.99220
Unit Price with VAT:Fr.1.07257