
73605WS 008100 | |
|---|---|
DigiKey Part Number | BEL2411-100-ND |
Manufacturer | |
Manufacturer Product Number | 73605WS 008100 |
Description | CABLE 5COND 16AWG GRAY SHLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Gray 16 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Length 100.0' (30.5m) |
Mfr | Jacket Color Gray |
Series | Ratings UL Style 2587 |
Packaging Spool | Features Oil Resistant |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -5°C ~ 90°C |
Number of Conductors 5 | Usage Industrial, Signal, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0350" (0.889mm) |
Conductor Strand 26/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 85% |
Jacket (Insulation) Diameter 0.449" (11.41mm) | Base Product Number |
Shield Type Braid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | Fr.3.64950 | Fr.364.95 |
| Unit Price without VAT: | Fr.3.64950 |
|---|---|
| Unit Price with VAT: | Fr.3.94511 |

