
73812W 008100 | |
|---|---|
DigiKey Part Number | BEL2426-100-ND |
Manufacturer | |
Manufacturer Product Number | 73812W 008100 |
Description | CABLE 12COND 18AWG GRAY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 12 Conductor Multi-Conductor Cable Gray 18 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.470" (11.94mm) |
Series | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Gray |
Part Status Active | Ratings UL Style 2587 |
Cable Type | Voltage 600 V |
Number of Conductors 12 | Usage Industrial, Signal, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0430" (1.092mm) |
Conductor Strand 16/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | Fr.3.72420 | Fr.372.42 |
| Unit Price without VAT: | Fr.3.72420 |
|---|---|
| Unit Price with VAT: | Fr.4.02586 |

