
76104WS 0081000 | |
|---|---|
DigiKey Part Number | BEL2973-1000-ND |
Manufacturer | |
Manufacturer Product Number | 76104WS 0081000 |
Description | CABLE 4COND 26AWG CHRM SHD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Chrome 26 AWG Foil, Spiral 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.199" (5.06mm) |
Mfr | Shield Type Foil, Spiral |
Series | Length 1000.0' (304.8m) |
Packaging Spool | Jacket Color Chrome |
Part Status Active | Features Oil Resistant |
Cable Type | Voltage 300 V |
Number of Conductors 4 | Jacket (Insulation) Thickness 0.0400" (1.016mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 7/34 | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 100%, 90% |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1,000 | Fr.1.34249 | Fr.1,342.49 |
| 2,000 | Fr.1.27484 | Fr.2,549.68 |
| 3,000 | Fr.1.23651 | Fr.3,709.53 |
| 5,000 | Fr.1.18951 | Fr.5,947.55 |
| Unit Price without VAT: | Fr.1.34249 |
|---|---|
| Unit Price with VAT: | Fr.1.45123 |

