
83026 006100 | |
|---|---|
DigiKey Part Number | BEL3633-100-ND |
Manufacturer | |
Manufacturer Product Number | 83026 006100 |
Description | HOOK-UP STRND 22AWG BLU |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/34 Blue 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Thickness 0.015" (0.38mm) |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Voltage 300V |
Part Status Active | Operating Temperature -70°C ~ 200°C |
Cable Type | Jacket Color |
Wire Gauge | Ratings UL Style 1180 |
Conductor Strand 19/34 | Features High Temperature |
Conductor Material | Qualification MIL-W-16878/5 |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.060" (1.52mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | Fr.1.58780 | Fr.158.78 |
| 200 | Fr.1.51020 | Fr.302.04 |
| 300 | Fr.1.46630 | Fr.439.89 |
| 500 | Fr.1.41246 | Fr.706.23 |
| 700 | Fr.1.37789 | Fr.964.52 |
| 1,000 | Fr.1.34198 | Fr.1,341.98 |
| Unit Price without VAT: | Fr.1.58780 |
|---|---|
| Unit Price with VAT: | Fr.1.71641 |

