
83333E 009100 | |
---|---|
DigiKey Part Number | BEL5427-100-ND |
Manufacturer | |
Manufacturer Product Number | 83333E 009100 |
Description | CABLE 3CON 24AWG WHT SHLD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable White 24 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | Copper, Silver Coated | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.137" (3.48mm) | |
Shield Type | Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | White | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -65°C ~ 200°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0110" (0.279mm) | |
Conductor Insulation | Tetrafluoroethylene (TFE) | |
Grade | - | |
Qualification | MIL-W-16878/4 Type E | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | 85% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | Fr.10.68550 | Fr.1,068.55 |
Unit Price without VAT: | Fr.10.68550 |
---|---|
Unit Price with VAT: | Fr.11.55103 |