
89182 010500 | |
|---|---|
DigiKey Part Number | BEL2714-500-ND |
Manufacturer | |
Manufacturer Product Number | 89182 010500 |
Description | CABLE TWINAXIAL PLEN 22AWG 500' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Twinaxial - Plenum Cable 22 AWG 500.0' (152.40m) 150 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Twinaxial - Plenum | |
Cable Group | - | |
Wire Gauge | 22 AWG | |
Conductor Strand | 19 Strands / 34 AWG | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Jacket (Insulation) Diameter | 0.307" (7.80mm) | |
Shield Type | Foil | |
Impedance | 150 Ohms | |
Length | 500.0' (152.40m) | |
Jacket Color | Black | |
Usage | - | |
Features | Drain Wire | |
Conductor Material | Copper, Tinned | |
Dielectric Material | Foam Fluorinated Ethylene Propylene (FFEP) | |
Dielectric Diameter | - | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
VoP, Velocity of Propagation | 78.0 | |
Operating Temperature | -70°C ~ 200°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.11.28312 | Fr.5,641.56 |
| Unit Price without VAT: | Fr.11.28312 |
|---|---|
| Unit Price with VAT: | Fr.12.19705 |

