
8434 060100 | |
|---|---|
DigiKey Part Number | BEL1516-100-ND |
Manufacturer | |
Manufacturer Product Number | 8434 060100 |
Description | MULTI-PAIR 4CON 25AWG CHROM 100' |
Customer Reference | |
Detailed Description | 4 (2 Pair) Conductor Multi-Pair Cable Chrome 25 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Chrome |
Part Status Obsolete | Operating Temperature -20°C ~ 80°C |
Cable Type | Usage Audio, Control, Instrumentation |
Number of Conductors 4 (2 Pair) | Jacket (Insulation) Thickness 0.0200" (0.508mm) |
Wire Gauge | Conductor Insulation Polyethylene (PE) |
Conductor Strand 7/33 | Shield Material Aluminum |
Conductor Material Copper, Tinned; Steel, Copper Coated | Shield Coverage 100% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.165" (4.19mm) |

