8524 0061000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Belden Inc.
In Stock: 1,000
Unit Price: Fr.0.60894
Datasheet
22 AWG Hook-Up Wire 7/30 Blue 1000V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8524 0061000

DigiKey Part Number
BEL4031-1000-ND
Manufacturer
Manufacturer Product Number
8524 0061000
Description
HOOK-UP STRND 22AWG BLU
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/30 Blue 1000V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.064" (1.63mm)
Mfr
Jacket (Insulation) Thickness
0.017" (0.43mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
1000V
Cable Type
Operating Temperature
-40°C ~ 80°C
Wire Gauge
Jacket Color
Conductor Strand
7/30
Features
Chemical Resistant
Conductor Material
Qualification
MIL-W-76C Type MW
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8524 0131000Belden Inc.1,000BEL4034-1000-NDFr.0.60894Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Spool
LengthUnit Price (Per Foot)Ext Price
1,000Fr.0.60223Fr.602.23
Manufacturers Standard Package
Unit Price without VAT:Fr.0.60223
Unit Price with VAT:Fr.0.65101