8919 004100 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Prysmian
In Stock: 0
Unit Price: Fr.57.03000
Datasheet
20 AWG Hook-Up Wire 10/30 Yellow 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8919 004100

DigiKey Part Number
BEL3737-100-ND
Manufacturer
Manufacturer Product Number
8919 004100
Description
HOOK-UP STRND 20AWG YELLOW
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 10/30 Yellow 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.100" (2.54mm)
Packaging
Spool
Jacket (Insulation) Thickness
0.030" (0.76mm)
Part Status
Active
Length
100.0' (30.5m)
Cable Type
Voltage
600V
Wire Gauge
Jacket Color
Conductor Strand
10/30
Ratings
UL Style 1015
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2102A.12.05Prysmian0C2102Y-100-NDFr.57.03000Similar
In-Stock: 0 Feet
Check Lead Time
Request Stock Notification
All prices are in CHF
Spool
LengthUnit Price (Per Foot)Ext Price
100Fr.1.33510Fr.133.51
200Fr.1.27000Fr.254.00
300Fr.1.23313Fr.369.94
500Fr.1.18798Fr.593.99
700Fr.1.15896Fr.811.27
1,000Fr.1.12885Fr.1,128.85
Manufacturers Standard Package
Unit Price without VAT:Fr.1.33510
Unit Price with VAT:Fr.1.44324