
900004088 | |
|---|---|
DigiKey Part Number | 135-900004088-ND |
Manufacturer | |
Manufacturer Product Number | 900004088 |
Description | 0985 806 104/0.5M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Female to RJ45, 8p4c 1.64' (500.0mm) |
Datasheet | Datasheet |
Category | Length 1.64' (500.0mm) |
Manufacturer Belden Inc. | Cable Type Round |
Packaging Bulk | Color Teal |
Part Status Active | Shielding Unshielded |
Connector Type Circular 04 pos Female to RJ45, 8p4c |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.46.30000 | Fr.46.30 |
| 10 | Fr.39.36000 | Fr.393.60 |
| 25 | Fr.36.89680 | Fr.922.42 |
| 50 | Fr.35.13720 | Fr.1,756.86 |
| 100 | Fr.33.46200 | Fr.3,346.20 |
| Unit Price without VAT: | Fr.46.30000 |
|---|---|
| Unit Price with VAT: | Fr.50.05030 |

