MFG_9553-060500.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9553 0605000

DigiKey Part Number
BEL3418-5000-ND
Manufacturer
Manufacturer Product Number
9553 0605000
Description
MULTI-PAIR 6COND 18AWG
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
6 (3 Pair) Conductor Multi-Pair Cable Chrome 18 AWG Foil 5000' (1524.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
6 (3 Pair)
Wire Gauge
Conductor Strand
19/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.411" (10.44mm)
Shield Type
Foil
Length
5000' (1524.0m)
Jacket Color
Chrome
Ratings
-
Features
Drain Wire, Rip Cord
Operating Temperature
-30°C ~ 105°C
Usage
Instrumentation
Jacket (Insulation) Thickness
0.0530" (1.346mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 10,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Spool
QuantityUnit PriceExt Price
5,000Fr.5.88540Fr.29,427.00
Manufacturers Standard Package
Unit Price without VAT:Fr.5.88540
Unit Price with VAT:Fr.6.36212