
9860 010500 | |
|---|---|
DigiKey Part Number | BEL2377-ND |
Manufacturer | |
Manufacturer Product Number | 9860 010500 |
Description | CABLE TWINAXIAL 16AWG 500' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Twinaxial Cable 16 AWG 500.0' (152.40m) 124 Ohms |
Datasheet | Datasheet |
Category | Length 500.0' (152.40m) |
Manufacturer Belden Inc. | Jacket Color Black |
Packaging Spool | Conductor Material Copper, Bare |
Part Status Active | Dielectric Material Foam Polyethylene (FPE) |
Cable Type Twinaxial | Dielectric Diameter 0.161" (4.09mm) |
Wire Gauge 16 AWG | Shield Material Aluminum; Copper, Tinned |
Conductor Strand Solid | Shield Coverage 100%, 90% |
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) | VoP, Velocity of Propagation 78.0 |
Jacket (Insulation) Diameter 0.440" (11.18mm) | Operating Temperature -20°C ~ 60°C |
Shield Type Foil, Braid | Base Product Number |
Impedance 124 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.8.70616 | Fr.4,353.08 |
| Unit Price without VAT: | Fr.8.70616 |
|---|---|
| Unit Price with VAT: | Fr.9.41136 |

