Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C601100006 | |
|---|---|
DigiKey Part Number | BEL26739-ND |
Manufacturer | |
Manufacturer Product Number | C601100006 |
Description | PATCHCORD BCAT6+ CMR BLK 6FT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Belden Inc. | Length 6.00' (1.83m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC-6UK006F | Cinch Connectivity Solutions | 0 | 116-BC-6UK006F-ND | Fr.3.53000 | Parametric Equivalent |
| BC-R6UK006F | Stewart Connector | 0 | 380-BC-R6UK006F-ND | Fr.4.78000 | Parametric Equivalent |
| C6PATCH6BK | StarTech.com | 0 | 5214-C6PATCH6BK-ND | Fr.5.16000 | Parametric Equivalent |
| C6PATCH6BK10PK | StarTech.com | 0 | 5214-C6PATCH6BK10PK-ND | Fr.47.42000 | Parametric Equivalent |
| MP-64RJ4528GK-006 | Amphenol Cables on Demand | 0 | 3272-MP-64RJ4528GK-006-ND | Fr.5.48000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.13.47000 | Fr.13.47 |
| Unit Price without VAT: | Fr.13.47000 |
|---|---|
| Unit Price with VAT: | Fr.14.56107 |














