
C643107007 | |
|---|---|
DigiKey Part Number | 135-C643107007-ND |
Manufacturer | |
Manufacturer Product Number | C643107007 |
Description | PATCHCORD CAT6 CM PUR 7FT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Belden Inc. | Length 7.00' (2.13m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Violet |
Cable Type Round Cable | Features Latch Lock, Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTPSP7VLY | Panduit Corp | 0 | 298-16572-ND | Fr.15.37900 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.11.47000 | Fr.11.47 |
| Unit Price without VAT: | Fr.11.47000 |
|---|---|
| Unit Price with VAT: | Fr.12.39907 |


