
| FP4LDLD13M5R2XA | |
|---|---|
| DigiKey Part Number | BEL20227-ND | 
| Manufacturer | |
| Manufacturer Product Number | FP4LDLD13M5R2XA | 
| Description | FXPC OM4 LC_DX LC_DX 13.5M | 
| Manufacturer Standard Lead Time | 2 Weeks | 
| Customer Reference | |
| Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 50/125 44.3' (13.5m) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Belden Inc. | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| 1st Connector | LC Duplex | |
| 2nd Connector | LC Duplex | |
| Cable Diameter | 0.08" (2.0mm) | |
| Cable Type | Twin Zip | |
| Features | - | |
| Fiber Type | 50/125 | |
| Length - Overall | 44.3' (13.5m) | |
| Type | Multimode, Duplex, OM4 | |
| Ratings | - | |
| Bend Radius | - | |
| Color - Cable | Aqua | |
| Color - Connectors | Violet | |
| Insertion Loss | 0.15dB | |
| Jacket (Insulation) Material | - | |
| Return Loss | 30dB | |
| Operating Temperature | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.55.29000 | Fr.55.29 | 
| Unit Price without VAT: | Fr.55.29000 | 
|---|---|
| Unit Price with VAT: | Fr.59.76849 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland