
FP4LDSD001MR2XA | |
|---|---|
DigiKey Part Number | BEL20438-ND |
Manufacturer | |
Manufacturer Product Number | FP4LDSD001MR2XA |
Description | FXPC OM4 LC_DX SC_DX 1M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To SC Duplex 50/125 3.3' (1.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | SC Duplex | |
Cable Diameter | 0.08" (2.0mm) | |
Cable Type | Twin Zip | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | 3.3' (1.0m) | |
Type | Multimode, Duplex, OM4 | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Aqua | |
Color - Connectors | Violet | |
Insertion Loss | 0.15dB | |
Jacket (Insulation) Material | - | |
Return Loss | 30dB | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.36.57000 | Fr.36.57 |
| Unit Price without VAT: | Fr.36.57000 |
|---|---|
| Unit Price with VAT: | Fr.39.53217 |

