
BTJ24-15W100D | |
---|---|
DigiKey Part Number | 2277-BTJ24-15W100D-ND |
Manufacturer | |
Manufacturer Product Number | BTJ24-15W100D |
Description | DC DC CONVERTER +/-15V 30W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 1A, 1A 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A, 1A | |
Power (Watts) | 30 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active Low | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.40.46000 | Fr.40.46 |
5 | Fr.38.96000 | Fr.194.80 |
24 | Fr.37.54250 | Fr.901.02 |
48 | Fr.36.93146 | Fr.1,772.71 |
72 | Fr.36.57833 | Fr.2,633.64 |
120 | Fr.36.13767 | Fr.4,336.52 |
Unit Price without VAT: | Fr.40.46000 |
---|---|
Unit Price with VAT: | Fr.43.73726 |