
BUD12-12W042 | |
|---|---|
DigiKey Part Number | 2277-BUD12-12W042-ND |
Manufacturer | |
Manufacturer Product Number | BUD12-12W042 |
Description | DC DC CONVERTER +/-12V 1.8W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 2 Output 12V -12V 3V - 18V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | - | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 87.5% | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module | |
Size / Dimension | 0.43" L x 0.39" W x 0.24" H (11.0mm x 10.0mm x 6.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.14.56000 | Fr.14.56 |
| 5 | Fr.14.01600 | Fr.70.08 |
| 10 | Fr.13.78900 | Fr.137.89 |
| 25 | Fr.13.49360 | Fr.337.34 |
| 50 | Fr.13.27420 | Fr.663.71 |
| 100 | Fr.13.05830 | Fr.1,305.83 |
| 300 | Fr.12.72260 | Fr.3,816.78 |
| 500 | Fr.12.56928 | Fr.6,284.64 |
| Unit Price without VAT: | Fr.14.56000 |
|---|---|
| Unit Price with VAT: | Fr.15.73936 |

