PPTB-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPTB-4

DigiKey Part Number
4393-PPTB-4-ND
Manufacturer
Manufacturer Product Number
PPTB-4
Description
TAPE MASKING BLACK 4"X36YDS
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Masking Tape Silicone Adhesive Black 4.00" (101.60mm) X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bertech
Series
Packaging
Bulk
Part Status
Active
Tape Type
Masking
Adhesive
Silicone
Backing, Carrier
Polyimide
Thickness
0.0025" (2.5 mils, 0.064mm)
Thickness - Adhesive
0.0015" (1.5 mils, 0.038mm)
Thickness - Backing, Carrier
0.0010" (1.0 mils, 0.025mm)
Width
4.00" (101.60mm)
Length
108' (32.9m) 36 yds
Color
Black
Usage
Masking, High Temperature
Temperature Range
-100°F ~ 446°F (-73°C ~ 260°C)
Shelf Life Start
Date of Manufacture
Shelf Life
18 Months
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 15
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.126.38000Fr.126.38
Manufacturers Standard Package
Unit Price without VAT:Fr.126.38000
Unit Price with VAT:Fr.136.61678