
KPT2-1/8 | |
---|---|
DigiKey Part Number | 4393-KPT2-1/8-ND |
Manufacturer | |
Manufacturer Product Number | KPT2-1/8 |
Description | TAPE MASKING AMBER 1/8"X36YDS |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Silicone Adhesive Amber 0.13" (3.18mm) 1/8" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bertech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Masking | |
Adhesive | Silicone | |
Backing, Carrier | Polyimide | |
Thickness | 0.0035" (3.5 mils, 0.089mm) | |
Thickness - Adhesive | 0.0015" (1.5 mils, 0.038mm) | |
Thickness - Backing, Carrier | 0.0020" (2.0 mils, 0.050mm) | |
Width | 0.13" (3.18mm) 1/8" | |
Length | 108' (32.9m) 36 yds | |
Color | Amber | |
Usage | Masking, Flame Retardant, UL Recognized | |
Temperature Range | -100°F ~ 500°F (-73°C ~ 260°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.21.38000 | Fr.21.38 |
10 | Fr.16.36200 | Fr.163.62 |
25 | Fr.14.79840 | Fr.369.96 |
50 | Fr.13.75020 | Fr.687.51 |
100 | Fr.12.80560 | Fr.1,280.56 |
250 | Fr.11.69816 | Fr.2,924.54 |
500 | Fr.10.95580 | Fr.5,477.90 |
Unit Price without VAT: | Fr.21.38000 |
---|---|
Unit Price with VAT: | Fr.23.11178 |