
908-225 | |
---|---|
DigiKey Part Number | 908-225-ND |
Manufacturer | |
Manufacturer Product Number | 908-225 |
Description | ROUND SPACER NYLON 5.72MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.225" (5.72mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 908-225 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.125" (3.18mm) 1/8" | |
Diameter - Outside | 0.188" (4.78mm) 3/16" | |
Between Board Height | 0.225" (5.72mm) | |
Length - Overall | 0.225" (5.72mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.08000 | Fr.0.08 |
5 | Fr.0.05800 | Fr.0.29 |
10 | Fr.0.05300 | Fr.0.53 |
25 | Fr.0.04760 | Fr.1.19 |
50 | Fr.0.04420 | Fr.2.21 |
100 | Fr.0.04110 | Fr.4.11 |
250 | Fr.0.03752 | Fr.9.38 |
500 | Fr.0.03518 | Fr.17.59 |
1,000 | Fr.0.03307 | Fr.33.07 |
Unit Price without VAT: | Fr.0.08000 |
---|---|
Unit Price with VAT: | Fr.0.08648 |