
DC-600-102-CI | |
---|---|
DigiKey Part Number | DC-600-102-CI-ND |
Manufacturer | |
Manufacturer Product Number | DC-600-102-CI |
Description | CARD GUIDE INSERT 6.0" 0.102" BK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Nylon, Snap-In Mount, 6.000" (152.40mm) | |
For Use With/Related Products | 3/32" (2.4mm) Thick PC Boards | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | Fr.1.69590 | Fr.169.59 |
Unit Price without VAT: | Fr.1.69590 |
---|---|
Unit Price with VAT: | Fr.1.83327 |