Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ELM 2-1.180 | |
|---|---|
DigiKey Part Number | ELM2-1.180-ND |
Manufacturer | |
Manufacturer Product Number | ELM 2-1.180 |
Description | LED HOLDER T1 PVC BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | T1 LED Standoff Black PVC 1.180" (29.97mm) |
Datasheet | Datasheet |
EDA/CAD Models | ELM 2-1.180 Models |
Category | Color Black |
Manufacturer Bivar Inc. | Length 1.180" (29.97mm) |
Series | LED T1 |
Packaging Bag | Material PVC |
Part Status Active | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELM 2-30MM | Bivar Inc. | 0 | ELM2-30MM-ND | Fr.0.08624 | Parametric Equivalent |
| ELM 4-1.180 | Bivar Inc. | 0 | ELM4-1.180-ND | Fr.0.08624 | Parametric Equivalent |
| ELM 4-30MM | Bivar Inc. | 0 | ELM4-30MM-ND | Fr.0.08624 | Parametric Equivalent |
| ELM 5-1.180 | Bivar Inc. | 0 | ELM5-1.180-ND | Fr.0.08624 | Parametric Equivalent |
| ELM 5-30MM | Bivar Inc. | 0 | ELM5-30MM-ND | Fr.0.08624 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.08624 | Fr.86.24 |
| Unit Price without VAT: | Fr.0.08624 |
|---|---|
| Unit Price with VAT: | Fr.0.09323 |

