Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ELM 2-390 | |
|---|---|
DigiKey Part Number | ELM2-390-ND |
Manufacturer | |
Manufacturer Product Number | ELM 2-390 |
Description | LED HOLDER T1 PVC BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | T1 LED Standoff Black PVC 0.390" (9.91mm) |
Datasheet | Datasheet |
EDA/CAD Models | ELM 2-390 Models |
Category | Color Black |
Manufacturer Bivar Inc. | Length 0.390" (9.91mm) |
Series | LED T1 |
Packaging Bag | Material PVC |
Part Status Active | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELM 2-10MM | Bivar Inc. | 1,000 | ELM2-10MM-ND | Fr.0.16000 | Parametric Equivalent |
| ELM 4-10MM | Bivar Inc. | 842 | 492-2500-ND | Fr.0.16000 | Parametric Equivalent |
| ELM 4-390 | Bivar Inc. | 0 | ELM4-390-ND | Fr.0.05553 | Parametric Equivalent |
| ELM 5-10MM | Bivar Inc. | 960 | ELM5-10MM-ND | Fr.0.16000 | Parametric Equivalent |
| ELM 5-390 | Bivar Inc. | 916 | ELM5-390-ND | Fr.0.16000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.05553 | Fr.55.53 |
| Unit Price without VAT: | Fr.0.05553 |
|---|---|
| Unit Price with VAT: | Fr.0.06003 |






