
ELM 4-330 | |
|---|---|
DigiKey Part Number | ELM4-330-ND |
Manufacturer | |
Manufacturer Product Number | ELM 4-330 |
Description | LED HOLDER T1 PVC BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | T1 LED Standoff Black PVC 0.330" (8.38mm) |
Datasheet | Datasheet |
EDA/CAD Models | ELM 4-330 Models |
Category | Color Black |
Manufacturer Bivar Inc. | Length 0.330" (8.38mm) |
Series | LED T1 |
Packaging Bag | Material PVC |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.15000 | Fr.0.15 |
| 10 | Fr.0.10100 | Fr.1.01 |
| 100 | Fr.0.07040 | Fr.7.04 |
| 500 | Fr.0.05614 | Fr.28.07 |
| 1,000 | Fr.0.05139 | Fr.51.39 |
| 2,000 | Fr.0.04734 | Fr.94.68 |
| 5,000 | Fr.0.04288 | Fr.214.40 |
| 10,000 | Fr.0.04009 | Fr.400.90 |
| 25,000 | Fr.0.03703 | Fr.925.75 |
| Unit Price without VAT: | Fr.0.15000 |
|---|---|
| Unit Price with VAT: | Fr.0.16215 |

