T-51750GD065J-LW-AQN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T-51750GD065J-LW-AQN

DigiKey Part Number
73-1365-ND
Manufacturer
Manufacturer Product Number
T-51750GD065J-LW-AQN
Description
GRAPHIC DISPLAY TFT RGB 6.5"
Customer Reference
Detailed Description
Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 18-Bit (RGB) 6.5" (165.10mm) 640 x 480 (VGA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kyocera International, Inc.
Series
-
Packaging
Box
Part Status
Discontinued at Digi-Key
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
Resistive
Diagonal Screen Size
6.5" (165.10mm)
Viewing Area
132.50mm W x 99.40mm H
Backlight
LED - White
Dot Pixels
640 x 480 (VGA)
Interface
Parallel, 18-Bit (RGB)
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
0.21mm W x 0.21mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.