
ELM11505ADT | |
|---|---|
DigiKey Part Number | ELM11505ADT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELM11505ADT |
Description | LED CBI ASSY 5MM AMB DIFF 2LD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Amber Diffused, Tinted 2V 30mA Round with Domed Top 5mm, T-1 3/4 |
Datasheet | Datasheet |
EDA/CAD Models | ELM11505ADT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | Amber | |
Wavelength - Peak | 605nm | |
Configuration | Single | |
Current | 30mA | |
Millicandela Rating | 25mcd | |
Viewing Angle | 45° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage Rating | 2V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.26093 | Fr.260.93 |
| 2,000 | Fr.0.24577 | Fr.491.54 |
| 3,000 | Fr.0.23799 | Fr.713.97 |
| 5,000 | Fr.0.22920 | Fr.1,146.00 |
| 7,000 | Fr.0.22397 | Fr.1,567.79 |
| 10,000 | Fr.0.21887 | Fr.2,188.70 |
| 25,000 | Fr.0.20762 | Fr.5,190.50 |
| Unit Price without VAT: | Fr.0.26093 |
|---|---|
| Unit Price with VAT: | Fr.0.28207 |

