ELM120MM5AD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: Fr.0.26093
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: Fr.0.34570
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: Fr.0.24577
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELM120MM5AD

DigiKey Part Number
492-ELM120MM5AD-ND
Manufacturer
Manufacturer Product Number
ELM120MM5AD
Description
EXTRUDED VERTICAL T-1 3/4 (5MM)
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Amber Diffused 2V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bulk
Part Status
Active
Color
Amber
Wavelength - Peak
605nm
Configuration
Single
Current
20mA
Millicandela Rating
25mcd
Viewing Angle
45°
Lens Type
Diffused
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage Rating
2V
Mounting Type
Through Hole
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
100Fr.0.34570Fr.34.57
Manufacturers Standard Package
Unit Price without VAT:Fr.0.34570
Unit Price with VAT:Fr.0.37370