
ELM24553ADT | |
---|---|
DigiKey Part Number | 492-ELM24553ADT-ND |
Manufacturer | |
Manufacturer Product Number | ELM24553ADT |
Description | EXTRUDED VERTICAL T-1 (3MM) LED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Amber Diffused 2V 20mA Round with Domed Top 3mm, T-1 Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Amber | |
Wavelength - Peak | 605nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 25mcd | |
Viewing Angle | 35° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2V | |
Mounting Type | Through Hole |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | Fr.0.23776 | Fr.237.76 |
Unit Price without VAT: | Fr.0.23776 |
---|---|
Unit Price with VAT: | Fr.0.25702 |