
ELM30705AD | |
---|---|
DigiKey Part Number | 492-ELM30705AD-ND |
Manufacturer | |
Manufacturer Product Number | ELM30705AD |
Description | EXTRUDED VERTICAL T-1 3/4 (5MM) |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Amber Diffused 2V 20mA Round with Domed Top 5.00mm Dia Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Amber | |
Wavelength - Peak | 605nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 25mcd | |
Viewing Angle | 45° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 5.00mm Dia | |
Voltage Rating | 2V | |
Mounting Type | Through Hole |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | Fr.0.31750 | Fr.31.75 |
Unit Price without VAT: | Fr.0.31750 |
---|---|
Unit Price with VAT: | Fr.0.34322 |