cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELM520MM3AD

DigiKey Part Number
492-ELM520MM3AD-ND
Manufacturer
Manufacturer Product Number
ELM520MM3AD
Description
EXTRUDED VERTICAL T-1 (3MM) LED
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Amber Diffused 2V Round with Domed Top 3.00mm Dia Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bulk
Part Status
Active
Color
Amber
Wavelength - Peak
-
Configuration
Single
Current
-
Millicandela Rating
25mcd
Viewing Angle
-
Lens Type
Diffused
Lens Style
Round with Domed Top
Lens Size
3.00mm Dia
Voltage Rating
2V
Mounting Type
Through Hole
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
100Fr.0.32700Fr.32.70
Manufacturers Standard Package
Unit Price without VAT:Fr.0.32700
Unit Price with VAT:Fr.0.35349