
FLPR3.0-BC | |
|---|---|
DigiKey Part Number | FLPR3.0-BC-ND |
Manufacturer | |
Manufacturer Product Number | FLPR3.0-BC |
Description | LED CBI 5.08X2.29MM GRN/RED VERT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Green, Red Clear 2.1V Green, 2V Red 20mA Rectangle with Flat Top 5.08mm x 2.29mm Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FLPR3.0-BC Models |
Category | Millicandela Rating 8mcd Green, 8mcd Red |
Manufacturer Bivar Inc. | Viewing Angle 20° |
Series | Lens Type Clear |
Packaging Tray | Lens Style Rectangle with Flat Top |
Part Status Active | Lens Size 5.08mm x 2.29mm |
Color Green, Red | Voltage Rating 2.1V Green, 2V Red |
Wavelength - Peak 568nm, 645nm | Mounting Type Through Hole |
Current 20mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | Fr.1.17300 | Fr.117.30 |
| Unit Price without VAT: | Fr.1.17300 |
|---|---|
| Unit Price with VAT: | Fr.1.26801 |

