
FLPV12.0-UR | |
|---|---|
DigiKey Part Number | FLPV12.0-UR-ND |
Manufacturer | |
Manufacturer Product Number | FLPV12.0-UR |
Description | LED CBI 1.8MM RED THROUGH HOLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Red Clear 1.7V 20mA Round with Domed Top 1.80mm Dia Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FLPV12.0-UR Models |
Category | Millicandela Rating 200mcd |
Manufacturer Bivar Inc. | Lens Type Clear |
Series | Lens Style Round with Domed Top |
Packaging Tray | Lens Size 1.80mm Dia |
Part Status Active | Voltage Rating 1.7V |
Color Red | Mounting Type Through Hole |
Wavelength - Peak 645nm | Base Product Number |
Current 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | Fr.1.73440 | Fr.173.44 |
| Unit Price without VAT: | Fr.1.73440 |
|---|---|
| Unit Price with VAT: | Fr.1.87489 |

