Image for FLPV9.0-UG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLPV9.0-UG

DigiKey Part Number
FLPV9.0-UG-ND
Manufacturer
Manufacturer Product Number
FLPV9.0-UG
Description
LED CBI 2.9MM GRN THROUGH HOLE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Green Clear 2.1V 20mA Round with Domed Top 2.90mm Dia Through Hole
Datasheet
 Datasheet
EDA/CAD Models
FLPV9.0-UG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Millicandela Rating
800mcd
Manufacturer
Bivar Inc.
Lens Type
Clear
Series
Lens Style
Round with Domed Top
Packaging
Tray
Lens Size
2.90mm Dia
Part Status
Active
Voltage Rating
2.1V
Color
Green
Mounting Type
Through Hole
Wavelength - Peak
563nm
Base Product Number
Current
20mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tray
QuantityUnit PriceExt Price
100Fr.1.50600Fr.150.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.1.50600
Unit Price with VAT:Fr.1.62799