
H-300-1-500 | |
---|---|
DigiKey Part Number | H-300-1-500-ND |
Manufacturer | |
Manufacturer Product Number | H-300-1-500 |
Description | LED HOLDER T1 NYLON BLACK |
Customer Reference | |
Detailed Description | T1 LED Standoff Black Nylon 0.600" (15.24mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Color | Black | |
Length | 0.600" (15.24mm) | |
LED | T1 | |
Material | Nylon |