cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZ1-10.00-G850-F4PGN54-9

DigiKey Part Number
492-SZ1-10.00-G850-F4PGN54-9-ND
Manufacturer
Manufacturer Product Number
SZ1-10.00-G850-F4PGN54-9
Description
LIGHT PIPE FLEXIBLE 10" 4.19MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Light Pipe Single Green Flexible 10" (254mm) Board/Panel Mount, Press Fit
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bag
Part Status
Active
Color
Green
Configuration
Single
Type
Flexible 10" (254mm)
Mounting Type
Board/Panel Mount, Press Fit
Lens Style
Round with Domed Top
Lens Size
4.19mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bag
QuantityUnit PriceExt Price
100Fr.2.95690Fr.295.69
Unit Price without VAT:Fr.2.95690
Unit Price with VAT:Fr.3.19641