Image for SMFLP2-2.8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMFLP2-2.8

DigiKey Part Number
SMFLP2-2.8-ND
Manufacturer
Manufacturer Product Number
SMFLP2-2.8
Description
LIGHT PIPE FLEX ADAPT SMD 2.8"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear Flexible 2.8" (71.12mm) Board/Panel Mount, Press Fit
Datasheet
 Datasheet
EDA/CAD Models
SMFLP2-2.8 Models
Product Attributes
Filter Similar Products
Category
Configuration
Single
Manufacturer
Bivar Inc.
Type
Flexible 2.8" (71.12mm)
Series
Mounting Type
Board/Panel Mount, Press Fit
Packaging
Bag
Lens Style
Round with Domed Top
Part Status
Active
Lens Size
5.08mm
Color
Clear
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bag
QuantityUnit PriceExt Price
100Fr.0.89140Fr.89.14
Manufacturers Standard Package
Unit Price without VAT:Fr.0.89140
Unit Price with VAT:Fr.0.96360