
SMFLP48.0 | |
|---|---|
DigiKey Part Number | SMFLP48.0-ND |
Manufacturer | |
Manufacturer Product Number | SMFLP48.0 |
Description | LIGHT PIPE FLEXIBLE CLEAR 4MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 4' (1.2m) |
Datasheet | Datasheet |
EDA/CAD Models | SMFLP48.0 Models |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Flexible 4' (1.2m) |
Series | Lens Style Round with Flat Top |
Packaging Bag | Lens Size 4.2mm |
Part Status Active | Base Product Number |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.6.23000 | Fr.6.23 |
| 10 | Fr.4.72900 | Fr.47.29 |
| 100 | Fr.3.84760 | Fr.384.76 |
| 500 | Fr.3.46316 | Fr.1,731.58 |
| 1,000 | Fr.3.33830 | Fr.3,338.30 |
| 2,000 | Fr.3.23279 | Fr.6,465.58 |
| Unit Price without VAT: | Fr.6.23000 |
|---|---|
| Unit Price with VAT: | Fr.6.73463 |

