
SMS1105BWC | |
|---|---|
DigiKey Part Number | 492-1272-2-ND - Tape & Reel (TR) 492-1272-1-ND - Cut Tape (CT) 492-1272-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMS1105BWC |
Description | LED BLUE CLEAR 2PLCC SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue 471nm LED Indication - Discrete 3.1V 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | SMS1105BWC Models |
Category | Voltage - Forward (Vf) (Typ) 3.1V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 2-SMD, J-Lead |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 2.80mm L x 1.20mm W |
Millicandela Rating | Height (Max) 0.80mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 2.50mm x 0.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.93000 | Fr.0.93 |
| 10 | Fr.0.65700 | Fr.6.57 |
| 100 | Fr.0.48810 | Fr.48.81 |
| 500 | Fr.0.41328 | Fr.206.64 |
| 1,000 | Fr.0.38879 | Fr.388.79 |
| 2,000 | Fr.0.36801 | Fr.736.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.35040 | Fr.1,401.60 |
| 8,000 | Fr.0.33549 | Fr.2,683.92 |
| 12,000 | Fr.0.32785 | Fr.3,934.20 |
| 20,000 | Fr.0.31924 | Fr.6,384.80 |
| Unit Price without VAT: | Fr.0.93000 |
|---|---|
| Unit Price with VAT: | Fr.1.00533 |




