
SMS1105RC | |
|---|---|
DigiKey Part Number | 492-1277-2-ND - Tape & Reel (TR) 492-1277-1-ND - Cut Tape (CT) 492-1277-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMS1105RC |
Description | LED RED CLEAR 2PLCC SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 2.2V 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | SMS1105RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.50mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.80mm L x 1.20mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.92000 | Fr.0.92 |
| 10 | Fr.0.64800 | Fr.6.48 |
| 100 | Fr.0.48200 | Fr.48.20 |
| 500 | Fr.0.40810 | Fr.204.05 |
| 1,000 | Fr.0.38391 | Fr.383.91 |
| 2,000 | Fr.0.36339 | Fr.726.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.34600 | Fr.1,384.00 |
| 8,000 | Fr.0.33128 | Fr.2,650.24 |
| 12,000 | Fr.0.32374 | Fr.3,884.88 |
| 20,000 | Fr.0.31523 | Fr.6,304.60 |
| Unit Price without VAT: | Fr.0.92000 |
|---|---|
| Unit Price with VAT: | Fr.0.99452 |




