
SMTL2-SPGC | |
---|---|
DigiKey Part Number | 492-2177-2-ND - Tape & Reel (TR) 492-2177-1-ND - Cut Tape (CT) 492-2177-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMTL2-SPGC |
Description | LED GREEN CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 521nm LED Indication - Discrete 3V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | SMTL2-SPGC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 1.90mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.20000 | Fr.1.20 |
10 | Fr.0.84900 | Fr.8.49 |
100 | Fr.0.63870 | Fr.63.87 |
500 | Fr.0.54564 | Fr.272.82 |
1,000 | Fr.0.51525 | Fr.515.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | Fr.0.48947 | Fr.978.94 |
4,000 | Fr.0.46764 | Fr.1,870.56 |
6,000 | Fr.0.45645 | Fr.2,738.70 |
10,000 | Fr.0.44384 | Fr.4,438.40 |
14,000 | Fr.0.43634 | Fr.6,108.76 |
Unit Price without VAT: | Fr.1.20000 |
---|---|
Unit Price with VAT: | Fr.1.29720 |