SMTV01 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMTV01-R17G33B10

DigiKey Part Number
492-1971-2-ND - Tape & Reel (TR)
492-1971-1-ND - Cut Tape (CT)
492-1971-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMTV01-R17G33B10
Description
LIGHT PIPE ADAPTER RED/GRN/BLU
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Light Pipe Single Red, Green, Blue (RGB) Rigid Board Mount, Press Fit
Datasheet
 Datasheet
EDA/CAD Models
SMTV01-R17G33B10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Red, Green, Blue (RGB)
Configuration
Single
Type
Rigid
Mounting Type
Board Mount, Press Fit
Lens Style
Round with Flat Top
Lens Size
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,056
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.7.82000Fr.7.82
10Fr.6.00300Fr.60.03
100Fr.4.93780Fr.493.78
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.2.72822Fr.1,364.11
1,000Fr.2.71582Fr.2,715.82
Manufacturers Standard Package
Unit Price without VAT:Fr.7.82000
Unit Price with VAT:Fr.8.45342