
SMTV01-R42 | |
|---|---|
DigiKey Part Number | 492-1959-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMTV01-R42 |
Description | LIGHT PIPE ADAPTER RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Red Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
EDA/CAD Models | SMTV01-R42 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | Red | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit | |
Lens Style | Round with Flat Top | |
Lens Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.2.79632 | Fr.1,398.16 |
| 1,000 | Fr.2.69071 | Fr.2,690.71 |
| 1,500 | Fr.2.63664 | Fr.3,954.96 |
| 2,500 | Fr.2.57570 | Fr.6,439.25 |
| Unit Price without VAT: | Fr.2.79632 |
|---|---|
| Unit Price with VAT: | Fr.3.02282 |

