
SZ1-6.00-RB-F4P54 | |
|---|---|
DigiKey Part Number | 492-SZ1-6.00-RB-F4P54-ND |
Manufacturer | |
Manufacturer Product Number | SZ1-6.00-RB-F4P54 |
Description | FLEXIBLE LIGHT PIPE, ZERO LIGHT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Blue, Red Flexible 6" (152.4mm) Panel Mount, Press Fit |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Flexible 6" (152.4mm) |
Series | Mounting Type Panel Mount, Press Fit |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Active | Lens Size 4.20mm |
Color Blue, Red | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.4.73000 | Fr.4.73 |
| 10 | Fr.3.55000 | Fr.35.50 |
| 100 | Fr.2.85580 | Fr.285.58 |
| Unit Price without VAT: | Fr.4.73000 |
|---|---|
| Unit Price with VAT: | Fr.5.11313 |

