

| 02251000 | |
|---|---|
| DigiKey Part Number | 902-1344-ND | 
| Manufacturer | |
| Manufacturer Product Number | 02251000 | 
| Description | BOX PLASTIC GRAY 14.17"L X 6.3"W | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | Box Plastic, Polycarbonate Gray Cover Included 14.173" L x 6.299" W (360.00mm x 160.00mm) X 3.937" (100.00mm) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Container Type | Box | |
| Size / Dimension | 14.173" L x 6.299" W (360.00mm x 160.00mm) | |
| Height | 3.937" (100.00mm) | |
| Area (L x W) | 89.3in² (576cm²) | |
| Design | Cover Included | |
| Material | ||
| Color | Gray | |
| Thickness | - | |
| Features | Watertight | |
| Ratings | ||
| Material Flammability Rating | UL94 V-2 | |
| Shipping Info | Shipped from DigiKey | |
| Weight | 2.2 lbs (997.9 g) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.105.01000 | Fr.105.01 | 
| Unit Price without VAT: | Fr.105.01000 | 
|---|---|
| Unit Price with VAT: | Fr.113.51581 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland