5450002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5450002

05450002

DigiKey Part Number
05450002-ND
Manufacturer
Manufacturer Product Number
05450002
Description
BOX PLAS GRAY 7.4"L X 4.33"W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Box Plastic, Thermoplastic Gray U Shaped Pieces 7.402" L x 4.331" W (188.00mm x 110.00mm) X 2.756" (70.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
7.402" L x 4.331" W (188.00mm x 110.00mm)
Height
2.756" (70.00mm)
Area (L x W)
32.1in² (207cm²)
Design
U Shaped Pieces
Material
Color
Gray
Thickness
0.157" (4.00mm)
Features
PCB Supports
Ratings
Material Flammability Rating
UL94 HB
Shipping Info
Shipped from DigiKey
Weight
0.6 lb (272.16 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.23.41000Fr.23.41
5Fr.20.00800Fr.100.04
10Fr.18.70200Fr.187.02
25Fr.17.10360Fr.427.59
50Fr.15.98620Fr.799.31
100Fr.15.85000Fr.1,585.00
Manufacturers Standard Package
Unit Price without VAT:Fr.23.41000
Unit Price with VAT:Fr.25.30621