
B17156 | |
|---|---|
DigiKey Part Number | 2071-B17156-ND |
Manufacturer | |
Manufacturer Product Number | B17156 |
Description | B17156 BLACK CONDUCTIVE WASTE BI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Botron Company Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Waste Bin | |
For Use With/Related Products | Manufacturing Areas | |
Specifications | 11" L x 8" W x 12.5" H, Antistatic, Conductive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.33.82000 | Fr.33.82 |
| Unit Price without VAT: | Fr.33.82000 |
|---|---|
| Unit Price with VAT: | Fr.36.55942 |

